
MC9S12DT256MFUE | |
|---|---|
DigiKey Part Number | MC9S12DT256MFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12DT256MFUE |
Description | IC MCU 16BIT 256KB FLASH 80QFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals PWM, WDT | Package / Case 80-QFP |
Number of I/O 59 | Base Product Number |



