
MC68HC11A1CFN3 | |
|---|---|
DigiKey Part Number | MC68HC11A1CFN3-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC11A1CFN3 |
Description | IC MCU 8BIT ROMLESS 52PLCC |
Customer Reference | |
Detailed Description | HC11 HC11 Microcontroller IC 8-Bit 3MHz ROMless 52-PLCC (19.1x19.1) |
Datasheet | Datasheet |
EDA/CAD Models | MC68HC11A1CFN3 Models |
Category | Program Memory Type ROMless |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor HC11 | Operating Temperature -40°C ~ 85°C |
Core Size | Mounting Type Surface Mount |
Speed 3MHz | Supplier Device Package 52-PLCC (19.1x19.1) |
Connectivity SCI, SPI | Package / Case 52-LCC (J-Lead) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 38 |

