MC33981BHFKR2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: kr.50.16636
Datasheet
Power Switch/Driver 1:1 N-Channel 40A 16-PQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33981BHFKR2

DigiKey Part Number
568-15063-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33981BHFKR2
Description
IC PWR SWITCH N-CHAN 1:1 16QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 40A 16-PQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
6V ~ 27V
Mfr
Current - Output (Max)
40A
Packaging
Tape & Reel (TR)
Rds On (Typ)
4mOhm
Part Status
Obsolete
Features
Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
16-PQFN (12x12)
Output Type
N-Channel
Package / Case
Interface
PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33981ADHFKR2NXP USA Inc.0568-MC33981ADHFKR2TR-NDkr.50.16636MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types