
MC33882PVW | |
|---|---|
DigiKey Part Number | MC33882PVW-ND |
Manufacturer | |
Manufacturer Product Number | MC33882PVW |
Description | IC PWR SWITCH N-CHAN 1:1 30HSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 30-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33882PVW Models |
Category | Voltage - Load 8V ~ 25V |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Packaging Tube | Rds On (Typ) 400mOhm |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 6 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 30-HSOP |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface SPI, Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33816AE | NXP USA Inc. | 193 | MC33816AE-ND | kr.60.80000 | MFR Recommended |


