
MC33772BSP2AER2 | |
|---|---|
DigiKey Part Number | MC33772BSP2AER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33772BSP2AER2 |
Description | IC BATT CNTRL LI-ION 3-6C 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 48-HLQFP (7x7) |
Datasheet | Datasheet |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface SPI |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Cell Controller | Package / Case 48-LQFP Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 48-HLQFP (7x7) |
Number of Cells 3 ~ 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.44.32675 | kr.88,653.50 |
| Unit Price without VAT: | kr.44.32675 |
|---|---|
| Unit Price with VAT: | kr.55.40844 |





