


MC22XSD200BEKR2 | |
|---|---|
DigiKey Part Number | MC22XSD200BEKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC22XSD200BEKR2 |
Description | IC PWR SWITCH N-CHAN 1:1 32HSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 32-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.3V ~ 5V |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) | Rds On (Typ) 22mOhm |
Part Status Obsolete | Features Slew Rate Controlled |
Switch Type | Fault Protection Open Load Detect, Over Temperature |
Number of Outputs 2 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-HSOP |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 8V ~ 36V |

