Similar

MBC13900NT1 | |
|---|---|
DigiKey Part Number | MBC13900NT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBC13900NT1 |
Description | RF TRANS NPN 6.5V 15GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 6.5V 20mA 15GHz 188mW Surface Mount SOT-343 |
Datasheet | Datasheet |
Category | Power - Max 188mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 2V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 20mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 6.5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 15GHz | Supplier Device Package SOT-343 |
Noise Figure (dB Typ @ f) 0.8dB ~ 1.1dB @ 900MHz ~ 1.9GHz | Base Product Number |
Gain 15dB ~ 22dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAPRST0912-350 | MACOM Technology Solutions | 0 | 1465-1133-ND | kr.5,470.05700 | Similar |
| MRF448 | MACOM Technology Solutions | 125 | 1465-1189-ND | kr.1,781.60000 | Similar |



