ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 32-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 32-HVQFN (7x7)
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC1113FHN33/202,5

DigiKey Part Number
568-5147-ND
Manufacturer
Manufacturer Product Number
LPC1113FHN33/202,5
Description
IC MCU 32BIT 24KB FLASH 32HVQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 32-HVQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LPC1113FHN33/202,5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
32-HVQFN (7x7)
Connectivity
I2C, SPI, UART/USART
Package / Case
32-VQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, WDT
Base Product Number
Number of I/O
28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.569 View Now
All prices are in DKK
Tray
QuantityUnit PriceExt Price
260kr.13.34204kr.3,468.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.34204
Unit Price with VAT:kr.16.67755

Other Suppliers on DigiKey

1.569In Stock
Ships from Flip Electronics