HEF4025BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 11.371
Unit Price: kr.5.95959
Datasheet

Similar


Texas Instruments
In Stock: 3.293
Unit Price: kr.5.77000
Datasheet

Similar


Texas Instruments
In Stock: 5.073
Unit Price: kr.8.12000
Datasheet

Similar


Texas Instruments
In Stock: 10.674
Unit Price: kr.6.91000
Datasheet

Similar


onsemi
In Stock: 494
Unit Price: kr.1.70145
Datasheet

Similar


onsemi
In Stock: 7.875
Unit Price: kr.2.98000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.6.15000
Datasheet
NOR Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4025BT,652

DigiKey Part Number
568-11331-5-ND
Manufacturer
Manufacturer Product Number
HEF4025BT,652
Description
IC GATE NOR 3CH 3-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3mA, 3mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tube
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SO
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 15V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4025BMRochester Electronics, LLC11.3712156-CD4025BM-NDkr.5.95959Similar
CD4025BM96Texas Instruments3.293296-14100-1-NDkr.5.77000Similar
CD4025BMTTexas Instruments5.073296-CD4025BMTCT-NDkr.8.12000Similar
CD4025BNSRTexas Instruments10.674296-28644-1-NDkr.6.91000Similar
MC14025BDGonsemi494MC14025BDGOS-NDkr.1.70145Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types