Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEC4001BT,118 | |
|---|---|
DigiKey Part Number | HEC4001BT,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEC4001BT,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 40ns @ 15V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU4001BF-E2 | Rohm Semiconductor | 0 | BU4001BF-E2CT-ND | kr.0.00000 | Similar |
| CD4001BM | Rochester Electronics, LLC | 57.601 | 2156-CD4001BM-ND | kr.6.91000 | Similar |
| CD4001BM96 | Texas Instruments | 32.333 | 296-24346-1-ND | kr.3.42000 | Similar |
| CD4001BM96E4 | Texas Instruments | 0 | 296-52630-1-ND | kr.2.66000 | Similar |
| CD4001BM96G4 | Texas Instruments | 0 | CD4001BM96G4-ND | kr.1.16501 | Similar |





