
CGD1046HI,112 | |
|---|---|
DigiKey Part Number | 568-5231-5-ND |
Manufacturer | |
Manufacturer Product Number | CGD1046HI,112 |
Description | IC AMP CATV SOT115J |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT115J |
Datasheet | Datasheet |
Category | Current - Supply 450 mA |
Manufacturer NXP USA Inc. | Mounting Type Chassis Mount |
Packaging Tube | Package / Case SOT-115J |
Part Status Obsolete | Supplier Device Package SOT115J |
Applications CATV | Base Product Number |
Number of Circuits 1 |

