BZX84-C9V1,215 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.998
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 11.693
Unit Price: kr.2.98000
Datasheet
Zener Diode 9.1 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C9V1,215

DigiKey Part Number
568-BZX84-C9V1,215TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C9V1,215
Description
DIODE ZENER 9.1V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 9.1 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A9V1,215Nexperia USA Inc.01727-5613-1-NDkr.4.37000Parametric Equivalent
BZX84-B9V1,215Nexperia USA Inc.01727-5019-1-NDkr.0.95000Parametric Equivalent
BZX84-C9V1,215Nexperia USA Inc.01727-5042-1-NDkr.0.82000Parametric Equivalent
BZX84-C9V1,235Nexperia USA Inc.9.9981727-2133-1-NDkr.0.82000Parametric Equivalent
BZX84B9V1-7-FDiodes Incorporated031-BZX84B9V1-7-FCT-NDkr.1.65000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes