BZX84-C3V0,215 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet
Zener Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C3V0,215

DigiKey Part Number
568-BZX84-C3V0,215TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C3V0,215
Description
DIODE ZENER 3V 250MW SOT23
Customer Reference
Detailed Description
Zener Diode
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Discontinued at DigiKey
Mfr
Base Product Number
Packaging
Tape & Reel (TR)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-C3V0,215Nexperia USA Inc.01727-5032-1-NDkr.0.82000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes