BFU660F,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.1.64029
Datasheet

Similar


Infineon Technologies
In Stock: 45.472
Unit Price: kr.3.36000
Datasheet

Similar


Infineon Technologies
In Stock: 7.893
Unit Price: kr.6.59000
Datasheet

Similar


Infineon Technologies
In Stock: 5.367
Unit Price: kr.3.30000
Datasheet

Similar


Infineon Technologies
In Stock: 4.080
Unit Price: kr.1.97000
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: kr.5.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.36.80877
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: kr.1,279.03167
Datasheet
RF Transistor NPN 5.5V 60mA 21GHz 225mW Surface Mount 4-DFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU660F,115

DigiKey Part Number
568-8454-2-ND - Tape & Reel (TR)
568-8454-1-ND - Cut Tape (CT)
568-8454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU660F,115
Description
RF TRANS NPN 5.5V 21GHZ 4-DFP
Customer Reference
Detailed Description
RF Transistor NPN 5.5V 60mA 21GHz 225mW Surface Mount 4-DFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225mW
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 10mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
60mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
5.5V
Package / Case
SOT-343F
Frequency - Transition
21GHz
Supplier Device Package
4-DFP
Noise Figure (dB Typ @ f)
0.6dB ~ 1.2dB @ 1.5GHz ~ 5.8GHz
Base Product Number
Gain
12dB ~ 21dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP450H6433XTMA1Infineon Technologies0448-BFP450H6433XTMA1TR-NDkr.1.64029Similar
BFP650H6327XTSA1Infineon Technologies45.472BFP650H6327XTSA1CT-NDkr.3.36000Similar
BFP760H6327XTSA1Infineon Technologies7.893BFP760H6327XTSA1CT-NDkr.6.59000Similar
BFP842ESDH6327XTSA1Infineon Technologies5.367BFP842ESDH6327XTSA1CT-NDkr.3.30000Similar
BFR35APE6327HTSA1Infineon Technologies4.080448-BFR35APE6327HTSA1CT-NDkr.1.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes