Similar
Similar

BB131,115 | |
|---|---|
DigiKey Part Number | 568-1944-2-ND - Tape & Reel (TR) 568-1944-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BB131,115 |
Description | DIODE VARACTOR 30V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BB131,115 Models |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer NXP USA Inc. | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 1.055pF @ 28V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 16.0 | Supplier Device Package SOD-323 |
Capacitance Ratio Condition C0.5/C28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB639E7904HTSA1 | Infineon Technologies | 2.685 | BB639E7904HTSA1CT-ND | kr.3.04000 | Similar |
| BB640E6327HTSA1 | Infineon Technologies | 232 | BB640E6327HTSA1CT-ND | kr.3.80000 | Similar |



