MFR Recommended

74HCT6323AD,112 | |
|---|---|
DigiKey Part Number | 568-74HCT6323AD,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT6323AD,112 |
Description | IC PROG RIPPLE COUNT W/OSC 8SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 3 Bit Negative Edge 8-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer NXP USA Inc. | Count Rate 85 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type Divide-by-N | Mounting Type Surface Mount |
Direction Up | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SO |
Number of Bits per Element 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT6323AD,112 | Nexperia USA Inc. | 0 | 1727-3460-ND | kr.0.00000 | MFR Recommended |


