Direct
Similar
Similar
Similar
Similar

74LV273DB,112 | |
|---|---|
DigiKey Part Number | 74LV273DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV273DB,112 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 19ns @ 5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Voltage - Supply 1V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 160 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV273ADBR | Texas Instruments | 1.975 | 296-12349-1-ND | kr.3.17000 | Direct |
| 74LVX273MTCX | onsemi | 1.879 | 74LVX273MTCXCT-ND | kr.4.76000 | Similar |
| SN74LV273ADGVR | Texas Instruments | 1.948 | 296-3810-1-ND | kr.6.40000 | Similar |
| SN74LV273APW | Texas Instruments | 3.499 | 296-26550-5-ND | kr.5.20000 | Similar |
| SN74LV273APWR | Texas Instruments | 54.600 | 296-3812-1-ND | kr.4.25000 | Similar |





