74LV273D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6.427
Unit Price: kr.5.58000
Datasheet

Similar


Texas Instruments
In Stock: 3.828
Unit Price: kr.5.14000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV273D,112

DigiKey Part Number
74LV273D,112-ND
Manufacturer
Manufacturer Product Number
74LV273D,112
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
19ns @ 5V, 50pF
Manufacturer
NXP USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tube
Voltage - Supply
1V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
160 µA
Function
Master Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV273ADWRochester Electronics, LLC6.4272156-SN74LV273ADW-NDkr.5.58000Similar
SN74LV273ADWRTexas Instruments3.828296-14904-1-NDkr.5.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types