Parametric Equivalent
MFR Recommended



74HCT393DB,118 | |
|---|---|
DigiKey Part Number | 568-74HCT393DB,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT393DB,118 |
Description | IC DUAL 4BIT BINARY RIPPL 14SSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer NXP USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 14-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT393DB,112 | NXP USA Inc. | 0 | 568-74HCT393DB,112-ND | kr.0.00000 | Parametric Equivalent |
| 74HCT393DB,118 | Nexperia USA Inc. | 0 | 74HCT393DB,118-ND | kr.0.00000 | MFR Recommended |


