74HCT238D,653 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.154
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 80.000
Unit Price: kr.2.02880
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.200
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 367
Unit Price: kr.6.08641
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.450
Unit Price: kr.4.82000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT238D,653

DigiKey Part Number
568-74HCT238D,653TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT238D,653
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT138D,653Nexperia USA Inc.01727-2835-1-NDkr.1.78000Parametric Equivalent
74HCT138D-Q100,118Nexperia USA Inc.2.1541727-74HCT138D-Q100,118CT-NDkr.2.73000Parametric Equivalent
74HCT138D/C5JRochester Electronics, LLC80.0002156-74HCT138D/C5J-NDkr.2.02880Parametric Equivalent
74HCT138S16-13Diodes Incorporated2.20031-74HCT138S16-13CT-NDkr.2.28000Parametric Equivalent
74HCT238D,652Rochester Electronics, LLC3672156-74HCT238D,652-954-NDkr.6.08641Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types