74HC7014D,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15.221
Unit Price: kr.9.45000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.13.44000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7014D,118

DigiKey Part Number
568-74HC7014D,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC7014D,118
Description
IC BUFF 2V/6V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC7014D,118Nexperia USA Inc.15.2211727-6342-1-NDkr.9.45000Parametric Equivalent
74HC7014D-Q100JNexperia USA Inc.01727-74HC7014D-Q100JCT-NDkr.13.44000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes