Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC251D/AUJ | |
|---|---|
DigiKey Part Number | 74HC251D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC251D/AUJ |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer NXP USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC151D,652 | NXP USA Inc. | 0 | 568-74HC151D,652-ND | kr.0.00000 | Parametric Equivalent |
| 74HC151D,653 | NXP USA Inc. | 0 | 568-74HC151D,653TR-ND | kr.0.00000 | Parametric Equivalent |
| 74HC251D,652 | NXP USA Inc. | 0 | 568-74HC251D,652-ND | kr.0.00000 | Parametric Equivalent |
| 74HC251D,653 | NXP USA Inc. | 0 | 568-74HC251D,653TR-ND | kr.0.00000 | Parametric Equivalent |
| 74HC151D | Toshiba Semiconductor and Storage | 20.247 | 74HC151DCT-ND | kr.2.22000 | Parametric Equivalent |




