74HC147N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.743
Unit Price: kr.4.12000
Datasheet
Priority Encoder 1 x 10:4 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC147N,652

DigiKey Part Number
568-7795-5-ND
Manufacturer
Manufacturer Product Number
74HC147N,652
Description
IC PRIORITY ENCODER 1X10:4 16DIP
Customer Reference
Detailed Description
Priority Encoder 1 x 10:4 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Priority Encoder
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 10:4
Supplier Device Package
16-DIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC147ETexas Instruments2.743296-14513-5-NDkr.4.12000Direct
Obsolete
This product is no longer manufactured. View Substitutes