74HC125DB,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.522
Unit Price: kr.2.78960
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 101
Unit Price: kr.2.47000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC125DB,118

DigiKey Part Number
568-74HC125DB,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC125DB,118
Description
IC BUFF 2V/6V 14-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SSOP (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC125DB,112Rochester Electronics, LLC15.5222156-74HC125DB112-NDkr.2.78960Parametric Equivalent
74HC125DB,118Nexperia USA Inc.1011727-2034-1-NDkr.2.47000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes