
PN5120A0HN1/C1,118 | |
|---|---|
DigiKey Part Number | 568-12325-2-ND - Tape & Reel (TR) 568-12325-1-ND - Cut Tape (CT) 568-12325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN5120A0HN1/C1,118 |
Description | IC RFID RDR/TRAN 13.56MZ 32HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PN5120A0HN1/C1,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, MIFARE, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.41000 | kr.57.41 |
| 10 | kr.49.81800 | kr.498.18 |
| 25 | kr.47.17840 | kr.1,179.46 |
| 100 | kr.43.55520 | kr.4,355.52 |
| 250 | kr.41.38572 | kr.10,346.43 |
| 500 | kr.39.85446 | kr.19,927.23 |
| 1.000 | kr.38.41210 | kr.38,412.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.35.06317 | kr.210,379.02 |
| Unit Price without VAT: | kr.57.41000 |
|---|---|
| Unit Price with VAT: | kr.71.76250 |

