Parametric Equivalent
Similar
Similar

PMEG6002EB,115 | |
|---|---|
DigiKey Part Number | 1727-5843-2-ND - Tape & Reel (TR) 1727-5843-1-ND - Cut Tape (CT) 1727-5843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6002EB,115 |
Description | DIODE SCHOTTKY 60V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.03680 | kr.51.84 |
| 100 | kr.0.90300 | kr.90.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49118 | kr.1,473.54 |
| 6.000 | kr.0.44179 | kr.2,650.74 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |












