Similar
Similar
Similar
Similar
Similar
Similar

PMBFJ110,215 | |
|---|---|
DigiKey Part Number | 568-2080-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBFJ110,215 |
Description | JFET N-CH 25V SOT23 |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 250 mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | PMBFJ110,215 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 30pF @ 10V (VGS) |
Manufacturer NXP USA Inc. | Resistance - RDS(On) 18 Ohms |
Packaging Tape & Reel (TR) | Power - Max 250 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Drain (Idss) @ Vds (Vgs=0) 10 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 4 V @ 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPF4393 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPF4393TRPBFREECT-ND | kr.3.02672 | Similar |
| CPH3910-TL-E | onsemi | 21.461 | CPH3910-TL-EOSCT-ND | kr.4.82000 | Similar |
| MMBF4391LT1G | onsemi | 5.546 | MMBF4391LT1GOSCT-ND | kr.3.23000 | Similar |
| MMBF4392LT1G | onsemi | 2.816 | MMBF4392LT1GOSCT-ND | kr.3.42000 | Similar |
| MMBF4393LT1G | onsemi | 11.622 | MMBF4393LT1GOSCT-ND | kr.2.98000 | Similar |









