I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535BS,118

DigiKey Part Number
568-3376-2-ND - Tape & Reel (TR)
568-3376-1-ND - Cut Tape (CT)
568-3376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9535BS,118
Description
IC XPND 400KHZ I2C SMBUS 24HVQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9535BS,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-HVQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.452
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
10kr.10.41000kr.104.10
25kr.9.49480kr.237.37
100kr.8.48670kr.848.67
250kr.8.00588kr.2,001.47
500kr.7.75432kr.3,877.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.7.17525kr.43,051.50
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750