
BSH114,215 | |
|---|---|
DigiKey Part Number | 1727-6214-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSH114,215 |
Description | MOSFET N-CH 100V 500MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 500mA (Ta) 360mW (Ta), 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH114,215 Models |
Category | Rds On (Max) @ Id, Vgs 500mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 138 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW (Ta), 830mW (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN8601 | onsemi | 44 | FDN8601CT-ND | kr.5.96000 | Similar |


