1PS79SB31,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 130.483
Unit Price: kr.0.14000
Datasheet

Similar


STMicroelectronics
In Stock: 90.492
Unit Price: kr.0.31000
Datasheet

Similar


onsemi
In Stock: 306.670
Unit Price: kr.0.20000
Datasheet

Similar


Infineon Technologies
In Stock: 33.202
Unit Price: kr.0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.22000
Datasheet

Similar


onsemi
In Stock: 390.312
Unit Price: kr.0.19000
Datasheet

Similar


onsemi
In Stock: 6.593
Unit Price: kr.0.13000
Datasheet

Similar


Comchip Technology
In Stock: 40
Unit Price: kr.0.31000
Datasheet

Similar


Comchip Technology
In Stock: 3.491
Unit Price: kr.0.34000
Datasheet

Similar


onsemi
In Stock: 2.784.666
Unit Price: kr.0.03400
Datasheet

Similar


onsemi
In Stock: 6
Unit Price: kr.0.24000
Datasheet

Similar


onsemi
In Stock: 48.874
Unit Price: kr.0.23000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.31000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.660
Unit Price: kr.0.17000
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB31,115

DigiKey Part Number
1727-1550-2-ND - Tape & Reel (TR)
1727-1550-1-ND - Cut Tape (CT)
1727-1550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB31,115
Description
DIODE SCHOTTKY 30V 200MA SOD523
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1PS79SB31,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
25pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB521S30T1Gonsemi130.483RB521S30T1GOSCT-NDkr.0.14000Direct
BAT30KFILMSTMicroelectronics90.492497-5552-1-NDkr.0.31000Similar
BAT43XV2onsemi306.670BAT43XV2CT-NDkr.0.20000Similar
BAT5402VH6327XTSA1Infineon Technologies33.202BAT5402VH6327XTSA1CT-NDkr.0.27000Similar
BAT54WT-7Diodes Incorporated0BAT54WT-7DICT-NDkr.0.22000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types