
M482SGCAE | |
|---|---|
DigiKey Part Number | 816-M482SGCAE-ND |
Manufacturer | |
Manufacturer Product Number | M482SGCAE |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 256KB (256K x 8) FLASH 64-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | M482SGCAE Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 192MHz | Supplier Device Package 64-LQFP (7x7) |
Connectivity EBI/EMI, I2C, LINbus, SmartCard, SPI, USB | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.23000 | kr.29.23 |
| 10 | kr.24.32000 | kr.243.20 |
| 25 | kr.22.56800 | kr.564.20 |
| 100 | kr.20.32350 | kr.2,032.35 |
| 250 | kr.19.12856 | kr.4,782.14 |
| 500 | kr.18.37154 | kr.9,185.77 |
| 1.000 | kr.17.73108 | kr.17,731.08 |
| 2.500 | kr.17.04276 | kr.42,606.90 |
| Unit Price without VAT: | kr.29.23000 |
|---|---|
| Unit Price with VAT: | kr.36.53750 |

