ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 256KB (256K x 8) FLASH 64-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M481SGCAE

DigiKey Part Number
816-M481SGCAE-ND
Manufacturer
Manufacturer Product Number
M481SGCAE
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 256KB (256K x 8) FLASH 64-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
192MHz
Supplier Device Package
64-LQFP (7x7)
Connectivity
I2C, LINbus, SCI, SmartCard, SPI
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT
Base Product Number
Number of I/O
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.02000kr.28.02
10kr.23.33800kr.233.38
25kr.21.65760kr.541.44
100kr.19.49420kr.1,949.42
250kr.18.34008kr.4,585.02
500kr.17.60858kr.8,804.29
1.000kr.16.98904kr.16,989.04
2.500kr.16.32253kr.40,806.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.02000
Unit Price with VAT:kr.35.02500