
M481SGAAE | |
|---|---|
DigiKey Part Number | 816-M481SGAAE-ND |
Manufacturer | |
Manufacturer Product Number | M481SGAAE |
Description | 32-BIT M4+256K-AP+RTC+SPIM+QSPI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro M480 Microcontroller IC 32-Bit 192MHz 256KB (256K x 8) FLASH 64-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 192MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SmartCard, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.43368 | kr.4,608.42 |
| Unit Price without VAT: | kr.18.43368 |
|---|---|
| Unit Price with VAT: | kr.23.04210 |

