
I15108FYI | |
|---|---|
DigiKey Part Number | 816-I15108FYI-ND |
Manufacturer | |
Manufacturer Product Number | I15108FYI |
Description | 8-MIN 3V SINGLE CHIP DIGITAL VOI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 8 Min I2S, SPI 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Messaging Multiple |
Manufacturer Nuvoton Technology Corporation | Oscillator Type Internal/External |
Packaging Tray | Features Automatic Gain Control |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Interface I2S, SPI | Voltage - Supply 2.7 V ~ 3.6 V |
Input Signal Analog - Single Ended, I2S, Microphone | Mounting Type Surface Mount |
Output Signal Analog - Single Ended, PWM Speaker Output | Package / Case 48-LQFP |
Sampling Frequency 4 ~ 32kHz | Supplier Device Package 48-LQFP (7x7) |
Duration 8 Min |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.37000 | kr.92.37 |
| 10 | kr.72.91000 | kr.729.10 |
| 25 | kr.68.04080 | kr.1,701.02 |
| 100 | kr.62.69250 | kr.6,269.25 |
| 250 | kr.60.14276 | kr.15,035.69 |
| 500 | kr.58.60620 | kr.29,303.10 |
| 1.000 | kr.57.34143 | kr.57,341.43 |
| Unit Price without VAT: | kr.92.37000 |
|---|---|
| Unit Price with VAT: | kr.115.46250 |

