
C88E0002031 | |
|---|---|
DigiKey Part Number | 6022-C88E0002031-ND |
Manufacturer | |
Manufacturer Product Number | C88E0002031 |
Description | 25P DIECAST D-SUB HOOD ZN 7/16 H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Zinc | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.71000 | kr.27.71 |
| 10 | kr.23.57100 | kr.235.71 |
| 25 | kr.22.09520 | kr.552.38 |
| 50 | kr.21.03800 | kr.1,051.90 |
| 100 | kr.20.03390 | kr.2,003.39 |
| 300 | kr.18.53930 | kr.5,561.79 |
| 500 | kr.17.88314 | kr.8,941.57 |
| 1.000 | kr.17.03008 | kr.17,030.08 |
| 2.500 | kr.15.96503 | kr.39,912.58 |
| Unit Price without VAT: | kr.27.71000 |
|---|---|
| Unit Price with VAT: | kr.34.63750 |

