MFR Recommended
Similar
Similar
Similar

172-050-112R031 | |
|---|---|
DigiKey Part Number | 4550MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-112R031 |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-050-112R031 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Beige |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-050-113R031 | NorComp Inc. | 40 | 37-172-050-113R031-ND | kr.12.20000 | MFR Recommended |
| 208010-2 | TE Connectivity AMP Connectors | 27 | A23225-ND | kr.22.81000 | Similar |
| 5208010-2 | TE Connectivity AMP Connectors | 118 | A34014-ND | kr.22.18000 | Similar |
| DD50P364TXLF | Amphenol CS (FCI) | 354 | 609-5905-ND | kr.5.24000 | Similar |
| DD50P365TXLF | Amphenol CS (FCI) | 0 | DD50P365TXLF-ND | kr.5.89933 | Similar |









