
170-101-170L003 | |
|---|---|
DigiKey Part Number | 170-101-170L003-ND |
Manufacturer | |
Manufacturer Product Number | 170-101-170L003 |
Description | CONN PIN STAMPED 24-28AWG 30GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 30.0µin (0.76µm) | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.32900 | kr.13.29 |
| 25 | kr.1.24360 | kr.31.09 |
| 50 | kr.1.18300 | kr.59.15 |
| 100 | kr.1.12680 | kr.112.68 |
| 250 | kr.1.05572 | kr.263.93 |
| 500 | kr.1.00530 | kr.502.65 |
| 1.000 | kr.0.95724 | kr.957.24 |
| 2.500 | kr.0.89727 | kr.2,243.18 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |







