Fan Blower 12VDC Rectangular/Rounded - 44mm L x 45mm H Ball 3.5 CFM (0.098m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM4515-04W-B50-L00

DigiKey Part Number
P15680-ND
Manufacturer
Manufacturer Product Number
BM4515-04W-B50-L00
Description
FAN BLOWER 44X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 44mm L x 45mm H Ball 3.5 CFM (0.098m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.28 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Part Status
Obsolete
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.055 lb (24.95 g)
Size / Dimension
Rectangular/Rounded - 44mm L x 45mm H
Current Rating (Amps)
0.190A
Width
15.00mm
Voltage Range
10.2 ~ 13.8VDC
Air Flow
3.5 CFM (0.098m³/min)
Material - Frame
Plastic
Static Pressure
0.803 in H2O (200.0 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Base Product Number
Noise
43.0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.