MFR Recommended

BG0703-B053-00L-00 | |
|---|---|
DigiKey Part Number | BG0703-B053-00L-00-ND |
Manufacturer | |
Manufacturer Product Number | BG0703-B053-00L-00 |
Description | FAN BLOWER 75.7X30MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 8.8 CFM (0.246m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BG0703-B053-00L-00 Models |
Category | Noise 34.5dB |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Weight 0.198 lb (89.81 g) |
Width 30.00mm | Current Rating (Amps) 0.090A |
Air Flow 8.8 CFM (0.246m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.301 in H2O (75.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Features Locked Rotor Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 07530GA-24L-AL-00 | NMB Technologies Corporation | 0 | 12-07530GA-24L-AL-00-ND | kr.87.67750 | MFR Recommended |

