
5920PL-04W-B20-D00 | |
|---|---|
DigiKey Part Number | 5920PL-04W-B20-D00-ND |
Manufacturer | |
Manufacturer Product Number | 5920PL-04W-B20-D00 |
Description | FAN AXIAL 172X50.8MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 200.0 CFM (5.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 200.0 CFM (5.60m³/min) | |
Static Pressure | 0.371 in H2O (92.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 53.0dB | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 1A | |
Voltage Range | 6 ~ 18VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |



