MFR Recommended

4715MS-22T-B30-B00 | |
|---|---|
DigiKey Part Number | P15032-ND |
Manufacturer | |
Manufacturer Product Number | 4715MS-22T-B30-B00 |
Description | FAN AXIAL 119X38MM 220VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 119mm L x 119mm H Ball 88.2 CFM (2.47m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4715MS-22T-B30-B00 Models |
Category | Noise 37.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 10.00W |
Series | RPM 2600 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 220VAC | Approval Agency CE, CSA, TUV, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.080A |
Air Flow 88.2 CFM (2.47m³/min) | Material - Frame Aluminum |
Static Pressure 0.189 in H2O (47.1 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11938MB-B2L-EA-00 | NMB Technologies Corporation | 0 | 12-11938MB-B2L-EA-00-ND | kr.418.85850 | MFR Recommended |


