MFR Recommended
Similar
Similar
Similar
Similar
Similar

4710KL-05W-B20-E00 | |
|---|---|
DigiKey Part Number | 4710KL-05W-B20-E00-ND |
Manufacturer | |
Manufacturer Product Number | 4710KL-05W-B20-E00 |
Description | FAN AXIAL 119X25.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 75.9 CFM (2.13m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 2.4 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.397 lb (180.08 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.100A |
Width 25.50mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 75.9 CFM (2.13m³/min) | Material - Frame Plastic |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 31.0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11925SA-24M-EAD-0 | NMB Technologies Corporation | 0 | 12-11925SA-24M-EA-D0-ND | kr.98.31958 | MFR Recommended |
| EEC0252B1-000U-A99 | Sunon Fans | 1.061 | 259-1482-ND | kr.110.38000 | Similar |
| EEC0252B2-000U-A99 | Sunon Fans | 841 | 259-1483-ND | kr.142.27000 | Similar |
| EEC0252B3-000U-A99 | Sunon Fans | 1.958 | 259-1484-ND | kr.110.95000 | Similar |
| MEC0252V1-000U-A99 | Sunon Fans | 1.126 | 259-1473-ND | kr.102.26000 | Similar |




