MFR Recommended

4710KL-04W-B29-B00 | |
|---|---|
DigiKey Part Number | 4710KL-04W-B29-B00-ND |
Manufacturer | |
Manufacturer Product Number | 4710KL-04W-B29-B00 |
Description | FAN AXIAL 119X25.5MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 75.9 CFM (2.13m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 31.0dB |
Mfr | Power (Watts) 2.28 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.397 lb (180.08 g) |
Width 25.50mm | Current Rating (Amps) 0.190A |
Air Flow 75.9 CFM (2.13m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11925SA-12M-ALD-0 | NMB Technologies Corporation | 0 | 12-11925SA-12M-AL-D0-ND | kr.99.68656 | MFR Recommended |


