Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 77.0 CFM (2.16m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 77.0 CFM (2.16m³/min) 2 Wire Leads
3610VL-05W-B50-B00
3610VL-05W-B50-B00
3610VL-04W-B79-B50
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3610VL-05W-B50-B00

DigiKey Part Number
P14694-ND
Manufacturer
Manufacturer Product Number
3610VL-05W-B50-B00
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 77.0 CFM (2.16m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3610VL-05W-B50-B00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5.28 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Obsolete
Approval Agency
CE, UL, VDE
Voltage - Rated
Weight
0.298 lb (135.17 g)
Size / Dimension
Square - 92mm L x 92mm H
Current Rating (Amps)
0.220A
Width
25.00mm
Voltage Range
14 ~ 27.6VDC
Air Flow
77.0 CFM (2.16m³/min)
Material - Frame
Plastic
Static Pressure
0.393 in H2O (98.0 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 25°C
Fan Type
Base Product Number
Noise
45.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09225VA-24N-AA-00NMB Technologies Corporation012-09225VA-24N-AA-00-NDkr.122.36000MFR Recommended
OD9225-24HSSOrion Fans2111053-1283-NDkr.63.21000Similar
In-Stock: 158
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.118.94000kr.118.94
10kr.95.97500kr.959.75
25kr.87.44880kr.2,186.22
90kr.76.56822kr.6,891.14
Manufacturers Standard Package
Unit Price without VAT:kr.118.94000
Unit Price with VAT:kr.148.67500