MFR Recommended

3115PS-10T-B10-B00 | |
|---|---|
DigiKey Part Number | P15044-ND |
Manufacturer | |
Manufacturer Product Number | 3115PS-10T-B10-B00 |
Description | FAN AXIAL 80X38MM 100VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 80mm L x 80mm H Ball 19.4 CFM (0.543m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 3115PS-10T-B10-B00 Models |
Category | Noise 25.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 4.00W |
Series | RPM 1900 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 100VAC | Approval Agency CE, CSA, TUV, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.595 lb (269.89 g) |
Width 38.00mm | Current Rating (Amps) 0.055A |
Air Flow 19.4 CFM (0.543m³/min) | Material - Frame Aluminum |
Static Pressure 0.086 in H2O (21.5 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08038PB-A0J-EA-00 | NMB Technologies Corporation | 0 | 12-08038PB-A0J-EA-00-ND | kr.364.28050 | MFR Recommended |


