MFR Recommended

3110KL-04W-B60-B00 | |
|---|---|
DigiKey Part Number | P14754-ND |
Manufacturer | |
Manufacturer Product Number | 3110KL-04W-B60-B00 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 40.2 CFM (1.13m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 3.12 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.209 lb (94.8 g) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.260A |
Width 25.00mm | Voltage Range 6 ~ 13VDC |
Air Flow 40.2 CFM (1.13m³/min) | Material - Frame Plastic |
Static Pressure 0.161 in H2O (40.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 35.0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08025SA-12N-AA-D0 | NMB Technologies Corporation | 102 | 12-08025SA-12N-AA-D0-ND | kr.67.46000 | MFR Recommended |


