Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.5 CFM (0.406m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2406VL-04W-B39-B50

DigiKey Part Number
12-2406VL-04W-B39-B50-ND
Manufacturer
Manufacturer Product Number
2406VL-04W-B39-B50
Description
FAN AXIAL 60X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.5 CFM (0.406m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.5dB
Mfr
Power (Watts)
960 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Weight
0.121 lb (54.88 g)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.080A
Width
15.00mm
Voltage Range
6 ~ 13.8VDC
Air Flow
14.5 CFM (0.406m³/min)
Material - Frame
Plastic
Static Pressure
0.160 in H2O (39.8 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Base Product Number
Features
Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06015VA-12L-AT-00NMB Technologies Corporation012-06015VA-12L-AT-00-NDkr.66.78300MFR Recommended
In-Stock: 84
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.86.54000kr.86.54
10kr.70.01300kr.700.13
25kr.63.83600kr.1,595.90
50kr.59.41600kr.2,970.80
Unit Price without VAT:kr.86.54000
Unit Price with VAT:kr.108.17500