MFR Recommended
Similar

1606KL-05W-B50-L00 | |
|---|---|
DigiKey Part Number | 12-1606KL-05W-B50-L00-ND |
Manufacturer | |
Manufacturer Product Number | 1606KL-05W-B50-L00 |
Description | FAN AXIAL 40X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB |
Mfr | Power (Watts) 1.49 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.044 lb (19.96 g) |
Width 15.00mm | Current Rating (Amps) 0.062A |
Air Flow 8.1 CFM (0.227m³/min) | Voltage Range 22 ~ 25.2VDC |
Static Pressure 0.252 in H2O (62.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04015SS-24N-AA-00 | NMB Technologies Corporation | 0 | 12-04015SS-24N-AA-00-ND | kr.49.14000 | MFR Recommended |
| 414H | ebm-papst Inc. | 0 | 381-2464-ND | kr.140.81000 | Similar |
| EFB0424HD | Delta Electronics | 326 | 603-1402-ND | kr.84.45000 | Similar |
| OD4028-24MB | Orion Fans | 0 | OD4028-24MB-ND | kr.63.29856 | Similar |







