MFR Recommended
Direct

1204KL-01W-B39-B00 | |
|---|---|
DigiKey Part Number | 12-1204KL-01W-B39-B00-ND |
Manufacturer | |
Manufacturer Product Number | 1204KL-01W-B39-B00 |
Description | FAN AXIAL 30X10MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 2.7 CFM (0.076m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Sensor |
Mfr | Noise 21.0dB |
Series | Power (Watts) 500 mW |
Packaging Box | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 30mm L x 30mm H | Approval Agency CE, CSA, UL, VDE |
Width 10.00mm | Weight 0.019 lb (8.62 g) |
Air Flow 2.7 CFM (0.076m³/min) | Current Rating (Amps) 0.100A |
Static Pressure 0.116 in H2O (29.0 Pa) | Voltage Range 4.5 ~ 5.5VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03010SS-05L-AL-00 | NMB Technologies Corporation | 0 | 12-03010SS-05L-AL-00-ND | kr.42.17876 | MFR Recommended |
| OD3010-05MB02A | Orion Fans | 78 | 1053-1676-ND | kr.113.99000 | Direct |



