Parametric Equivalent

11938MB-B3K-AA-00 | |
|---|---|
DigiKey Part Number | 12-11938MB-B3K-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938MB-B3K-AA-00 |
Description | FAN 119MM X 38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 67.0 CFM (1.88m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Noise 30.0dB |
Series | Power (Watts) 7.50W |
Packaging Bulk | RPM 1900 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 230VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.060A |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 67.0 CFM (1.88m³/min) | Material - Blade Plastic |
Static Pressure 0.090 in H2O (22.4 Pa) | Lifetime @ Temp. 100000 Hrs @ 25°C |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11938MB-B3K-EA-00 | NMB Technologies Corporation | 900 | 12-11938MB-B3K-EA-00-ND | kr.127.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.97.83250 | kr.1,956.65 |
| Unit Price without VAT: | kr.97.83250 |
|---|---|
| Unit Price with VAT: | kr.122.29063 |



